AF32GCFI-TABXP | |
---|---|
DigiKey Part Number | 1282-AF32GCFI-TABXP-ND |
Manufacturer | |
Manufacturer Product Number | AF32GCFI-TABXP |
Description | MEM CARD COMPACTFLASH 32GB SLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 32GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,127.53000 | ¥2,127.53 |
18 | ¥2,095.24889 | ¥37,714.48 |
36 | ¥2,049.13056 | ¥73,768.70 |