AF2GCSI-OEM | ||
---|---|---|
DigiKey Part Number | AF2GCSI-OEM-ND | |
Manufacturer | ||
Manufacturer Product Number | AF2GCSI-OEM | |
Description | MEMORY CARD CFAST 2GB SLC | |
Customer Reference | ||
Detailed Description | Memory Card CFast 2GB SLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CFast | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥461.32400 | ¥4,613.24 |