AF1GUFP3NC(I)-OEM | ||
---|---|---|
DigiKey Part Number | AF1GUFP3NC(I)-OEM-ND | |
Manufacturer | ||
Manufacturer Product Number | AF1GUFP3NC(I)-OEM | |
Description | USB FLASH DRIVE 1GB SLC USB 2.0 | |
Customer Reference | ||
Detailed Description | USB Flash Drive 1GB FLASH - NAND (SLC) USB 2.0 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 21MB/s | |
Speed - Write | 16MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 33.70mm L x 17.50mm W x 9.40mm H | |
Weight | 0.282 oz (8.0 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥130.77646 | ¥130,776.46 |