AF1GCFI-TAEXP | |
---|---|
DigiKey Part Number | 1282-AF1GCFI-TAEXP-ND |
Manufacturer | |
Manufacturer Product Number | AF1GCFI-TAEXP |
Description | MEMORY CARD COMPACTFLASH 1GB SLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.01000 | ¥314.01 |
18 | ¥291.25389 | ¥5,242.57 |
36 | ¥280.85306 | ¥10,110.71 |
54 | ¥273.85778 | ¥14,788.32 |
90 | ¥239.96200 | ¥21,596.58 |
234 | ¥233.32650 | ¥54,598.40 |