AF16GUD4A-EBAIM | ||
---|---|---|
DigiKey Part Number | 1282-AF16GUD4A-EBAIM-ND | |
Manufacturer | ||
Manufacturer Product Number | AF16GUD4A-EBAIM | |
Description | 16GB HIGH ENDURANCE INDUSTRIAL T | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card microSD™, microSDHC™, microSDXC™ 16GB UHS Class 1 SLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™, microSDHC™, microSDXC™ | |
Memory Size | 16GB | |
Speed | UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥246.63475 | ¥29,596.17 |