A4G04QA8BLPBSE | ||
---|---|---|
DigiKey Part Number | A4G04QA8BLPBSE-ND | |
Manufacturer | ||
Manufacturer Product Number | A4G04QA8BLPBSE | |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2133 | |
Package / Case | 260-SODIMM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.27000 | ¥385.27 |
10 | ¥353.54200 | ¥3,535.42 |
25 | ¥339.94120 | ¥8,498.53 |
50 | ¥328.60980 | ¥16,430.49 |
100 | ¥310.47940 | ¥31,047.94 |
250 | ¥301.41452 | ¥75,353.63 |