EHG7508-4POE-4SFP | ||
---|---|---|
DigiKey Part Number | EHG7508-4POE-4SFP-ND | |
Manufacturer | ||
Manufacturer Product Number | EHG7508-4POE-4SFP | |
Description | NETWORK SWITCH-MANAGED 8 PORT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Network Switch - Managed 8 Ports IP30 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 8 | |
Copper Ports | 4 | |
Copper Type | 10/100/1000 | |
Fiber Ports | Up to 4 | |
Fiber Type | SFP | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP, Gigabit | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,641.66000 | ¥7,641.66 |