EF24-1G-2FS-SC-10 | ||
---|---|---|
DigiKey Part Number | EF24-1G-2FS-SC-10-ND | |
Manufacturer | ||
Manufacturer Product Number | EF24-1G-2FS-SC-10 | |
Description | INDUSTRIAL GIGABIT ETHERNET-TO-F | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | Gigabit (Singlemode) | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 10km | |
MTU | Jumbo | |
Voltage - Input | 9 ~ 48VDC | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |