SLB-120-ALEA | ||
---|---|---|
DigiKey Part Number | 4821-SLB-120-ALEA-ND | |
Manufacturer | ||
Manufacturer Product Number | SLB-120-ALEA | |
Description | PHASE UNBALANCE & LOSS & PHASE S | |
Customer Reference | ||
Detailed Description | Phase Loss, Phase Sequence 120VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | - | |
Delay Time | Fixed, 0.06 Sec; 0.1 Sec ~ 5 Sec | |
Voltage - Supply | 120VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 120VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 40°C |