DPR350C | |
---|---|
DigiKey Part Number | 4821-DPR350C-ND |
Manufacturer | |
Manufacturer Product Number | DPR350C |
Description | DPR-350C VOLTAGE PHASE MONITOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Frequency, Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing AC 300 ~ 600VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Frequency, Phase Loss, Phase Sequence, Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 280 ~ 600V AC | |
Delay Time | 0.2 Sec ~ 99.9 Sec | |
Voltage - Supply | 300 ~ 600VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,372.62000 | ¥1,372.62 |