DPR175A | |
---|---|
DigiKey Part Number | 4821-DPR175A-ND |
Manufacturer | |
Manufacturer Product Number | DPR175A |
Description | DPR-175A PHASE MONITOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phase Sequence, Voltage Sensing AC 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Sequence, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 170 ~ 290V AC | |
Delay Time | 0.2 Sec ~ 10 Sec | |
Voltage - Supply | 230VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥818.54000 | ¥818.54 |