CLB-120-ALE-5 | ||
---|---|---|
DigiKey Part Number | 4821-CLB-120-ALE-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CLB-120-ALE-5 | |
Description | 3-PHASE CURRENT UNBALANCE AND OV | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensing AC 120VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 1 ~ 5A AC | |
Delay Time | 0.1 Sec ~ 1 Sec | |
Voltage - Supply | 120VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,428.26000 | ¥6,428.26 |