


H8MMH-4036G | |
|---|---|
DigiKey Part Number | H8MMH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-4036G |
Description | DIP CABLE - HDM40H/AE40G/HDM40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.12000 | ¥51.12 |
| 10 | ¥46.43800 | ¥464.38 |
| 25 | ¥43.98360 | ¥1,099.59 |
| 50 | ¥42.95940 | ¥2,147.97 |
| 100 | ¥40.91360 | ¥4,091.36 |
| 250 | ¥35.79956 | ¥8,949.89 |
| 500 | ¥34.77680 | ¥17,388.40 |
| 1,000 | ¥29.66257 | ¥29,662.57 |
| 2,500 | ¥27.61684 | ¥69,042.10 |




