40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Part Number Breakdown Assmann

H8MMH-4036M

DigiKey Part Number
H8MMH-4036M-ND
Manufacturer
Manufacturer Product Number
H8MMH-4036M
Description
DIP CABLE - HDM40H/AE40M/HDM40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.61000¥72.61
10¥65.66000¥656.60
25¥62.02880¥1,550.72
50¥60.51580¥3,025.79
100¥57.49070¥5,749.07
250¥51.43912¥12,859.78
500¥48.41324¥24,206.62
1,000¥42.36165¥42,361.65
Manufacturers Standard Package
Alternate Color
DIP CABLE - HDM40H/AE40G/HDM40H
In-Stock: 0
Unit Price: ¥51.12000
Alternate Length
DIP CABLE - HDM40H/AE40M/HDM40H
In-Stock: 0
Unit Price: ¥24.71000
DIP CABLE - HDM40H/AE40M/HDM40H
In-Stock: 0
Unit Price: ¥45.12000
Assembly Component