


H8MMH-4018G | |
|---|---|
DigiKey Part Number | H8MMH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-4018G |
Description | DIP CABLE - HDM40H/AE40G/HDM40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.86000 | ¥32.86 |
| 10 | ¥29.83100 | ¥298.31 |
| 25 | ¥28.25160 | ¥706.29 |
| 50 | ¥27.59440 | ¥1,379.72 |
| 100 | ¥26.28020 | ¥2,628.02 |
| 250 | ¥22.99520 | ¥5,748.80 |
| 500 | ¥22.33824 | ¥11,169.12 |
| 1,000 | ¥19.05318 | ¥19,053.18 |
| 2,500 | ¥17.73913 | ¥44,347.82 |




