H7MXH-0906G | ||
---|---|---|
DigiKey Part Number | H7MXH-0906G-ND | |
Manufacturer | ||
Manufacturer Product Number | H7MXH-0906G | |
Description | CBL D-SUB-HHMP09H/AE09G/X | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥22.82200 | ¥228.22 |
25 | ¥21.61360 | ¥540.34 |
50 | ¥21.11280 | ¥1,055.64 |
100 | ¥20.10630 | ¥2,010.63 |
250 | ¥17.59328 | ¥4,398.32 |
500 | ¥17.09072 | ¥8,545.36 |
1,000 | ¥14.57742 | ¥14,577.42 |
2,500 | ¥13.57206 | ¥33,930.15 |