


H6MMH-2436M | |
|---|---|
DigiKey Part Number | H6MMH-2436M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-2436M |
Description | DIP CABLE - HDM24H/AE24M/HDM24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.34000 | ¥60.34 |
| 10 | ¥54.55900 | ¥545.59 |
| 25 | ¥51.54320 | ¥1,288.58 |
| 50 | ¥50.28640 | ¥2,514.32 |
| 100 | ¥47.77240 | ¥4,777.24 |
| 250 | ¥42.74376 | ¥10,685.94 |
| 500 | ¥40.22926 | ¥20,114.63 |
| 1,000 | ¥35.20062 | ¥35,200.62 |
| 2,500 | ¥33.44060 | ¥83,601.50 |




