


H6MMH-2406M | |
|---|---|
DigiKey Part Number | H6MMH-2406M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-2406M |
Description | DIP CABLE - HDM24H/AE24M/HDM24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.93000 | ¥27.93 |
| 10 | ¥25.39000 | ¥253.90 |
| 25 | ¥24.04360 | ¥601.09 |
| 50 | ¥23.48520 | ¥1,174.26 |
| 100 | ¥22.36690 | ¥2,236.69 |
| 250 | ¥19.57092 | ¥4,892.73 |
| 500 | ¥19.01172 | ¥9,505.86 |
| 1,000 | ¥16.21584 | ¥16,215.84 |
| 2,500 | ¥15.09751 | ¥37,743.78 |




