


H6MMH-2436G | |
|---|---|
DigiKey Part Number | H6MMH-2436G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-2436G |
Description | DIP CABLE - HDM24H/AE24G/HDM24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.97000 | ¥42.97 |
| 10 | ¥39.05200 | ¥390.52 |
| 25 | ¥36.98600 | ¥924.65 |
| 50 | ¥36.12480 | ¥1,806.24 |
| 100 | ¥34.40400 | ¥3,440.40 |
| 250 | ¥30.10376 | ¥7,525.94 |
| 500 | ¥29.24358 | ¥14,621.79 |
| 1,000 | ¥24.94308 | ¥24,943.08 |
| 2,500 | ¥23.22286 | ¥58,057.15 |




