H3WWH-3418G | ||
---|---|---|
DigiKey Part Number | H3WWH-3418G-ND | |
Manufacturer | ||
Manufacturer Product Number | H3WWH-3418G | |
Description | IDC CBL - HHPL34H/AE34G/HHPL34H | |
Customer Reference | ||
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.58000 | ¥77.58 |
10 | ¥69.83700 | ¥698.37 |
25 | ¥65.78960 | ¥1,644.74 |
50 | ¥64.10360 | ¥3,205.18 |
100 | ¥62.41730 | ¥6,241.73 |
250 | ¥55.66956 | ¥13,917.39 |
500 | ¥52.29552 | ¥26,147.76 |
1,000 | ¥46.22248 | ¥46,222.48 |