H3WWH-2006M | |
---|---|
DigiKey Part Number | H3WWH-2006M-ND |
Manufacturer | |
Manufacturer Product Number | H3WWH-2006M |
Description | IDC CBL - HHPL20H/AE20M/HHPL20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.23000 | ¥62.23 |
10 | ¥56.24600 | ¥562.46 |
25 | ¥53.13760 | ¥1,328.44 |
50 | ¥51.84380 | ¥2,592.19 |
100 | ¥49.25100 | ¥4,925.10 |
250 | ¥44.06636 | ¥11,016.59 |
500 | ¥41.47432 | ¥20,737.16 |
1,000 | ¥36.29003 | ¥36,290.03 |