H3DDH-3018G | |
---|---|
DigiKey Part Number | H3DDH-3018G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-3018G |
Description | IDC CABLE- HHKR30H/AE30G/HHKR30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.97800 | ¥219.78 |
25 | ¥20.81360 | ¥520.34 |
50 | ¥20.32920 | ¥1,016.46 |
100 | ¥19.36220 | ¥1,936.22 |
250 | ¥16.94156 | ¥4,235.39 |
500 | ¥16.45768 | ¥8,228.84 |
1,000 | ¥14.03741 | ¥14,037.41 |
2,500 | ¥13.06930 | ¥32,673.25 |