H3CCH-5018G | |
---|---|
DigiKey Part Number | H3CCH-5018G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-5018G |
Description | IDC CABLE - HKC50H/AE50G/HKC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥29.59500 | ¥295.95 |
25 | ¥28.03320 | ¥700.83 |
50 | ¥27.38140 | ¥1,369.07 |
100 | ¥26.07700 | ¥2,607.70 |
250 | ¥22.81740 | ¥5,704.35 |
500 | ¥22.16540 | ¥11,082.70 |
1,000 | ¥18.90580 | ¥18,905.80 |
2,500 | ¥17.60192 | ¥44,004.80 |