H3CCH-3036G | |
---|---|
DigiKey Part Number | H3CCH-3036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-3036G |
Description | IDC CBL - HHKC30H/AE30G/HHKC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥32.24000 | ¥322.40 |
25 | ¥30.54080 | ¥763.52 |
50 | ¥29.82980 | ¥1,491.49 |
100 | ¥28.40860 | ¥2,840.86 |
250 | ¥24.85752 | ¥6,214.38 |
500 | ¥24.14738 | ¥12,073.69 |
1,000 | ¥20.59628 | ¥20,596.28 |
2,500 | ¥19.17584 | ¥47,939.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/813/103/H3CCx-30%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/099/H3CCx-30%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/099/H3CCx-30%20G_tmb.jpg)