H3BKH-1418M | |
---|---|
DigiKey Part Number | H3BKH-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-1418M |
Description | IDC CBL - HHSR14H/AE14M/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
10 | ¥43.03600 | ¥430.36 |
25 | ¥40.75720 | ¥1,018.93 |
50 | ¥39.81140 | ¥1,990.57 |
100 | ¥37.91480 | ¥3,791.48 |
250 | ¥33.17544 | ¥8,293.86 |
500 | ¥32.22770 | ¥16,113.85 |
1,000 | ¥27.48830 | ¥27,488.30 |
2,500 | ¥25.59254 | ¥63,981.35 |