H3BBS-1006G | ||
---|---|---|
DigiKey Part Number | H3BBS-1006G-ND | |
Manufacturer | ||
Manufacturer Product Number | H3BBS-1006G | |
Description | IDC CBL - HHSR10S/AE10G/HHSR10S | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.64400 | ¥86.44 |
25 | ¥8.29160 | ¥207.29 |
50 | ¥8.11580 | ¥405.79 |
100 | ¥7.76280 | ¥776.28 |
250 | ¥7.05676 | ¥1,764.19 |
500 | ¥6.35108 | ¥3,175.54 |
1,000 | ¥5.64549 | ¥5,645.49 |
2,500 | ¥5.11620 | ¥12,790.50 |