H3AWH-3436M | ||
---|---|---|
DigiKey Part Number | H3AWH-3436M-ND | |
Manufacturer | ||
Manufacturer Product Number | H3AWH-3436M | |
Description | IDC CBL - HHSC34H/AE34M/HHPL34H | |
Customer Reference | ||
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.55000 | ¥79.55 |
10 | ¥71.62700 | ¥716.27 |
25 | ¥67.47440 | ¥1,686.86 |
50 | ¥65.74540 | ¥3,287.27 |
100 | ¥64.01480 | ¥6,401.48 |
250 | ¥57.09404 | ¥14,273.51 |
500 | ¥53.63380 | ¥26,816.90 |
1,000 | ¥47.40545 | ¥47,405.45 |