H3AKH-1418G | |
---|---|
DigiKey Part Number | H3AKH-1418G-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-1418G |
Description | IDC CBL - HHSC14H/AE14G/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.62000 | ¥41.62 |
10 | ¥37.77400 | ¥377.74 |
25 | ¥35.77880 | ¥894.47 |
50 | ¥34.94620 | ¥1,747.31 |
100 | ¥33.28120 | ¥3,328.12 |
250 | ¥29.12140 | ¥7,280.35 |
500 | ¥28.28926 | ¥14,144.63 |
1,000 | ¥24.12907 | ¥24,129.07 |
2,500 | ¥22.46501 | ¥56,162.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/659/394/H3AKH-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/914/H3AKH-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/914/H3AKH-14%20G_tmb.jpg)