


H2MXH-2006M | |
|---|---|
DigiKey Part Number | H2MXH-2006M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2006M |
Description | DIP CABLE - HDM20H/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.18000 | ¥12.18 |
| 10 | ¥10.26000 | ¥102.60 |
| 25 | ¥9.84080 | ¥246.02 |
| 50 | ¥9.63140 | ¥481.57 |
| 100 | ¥9.21250 | ¥921.25 |
| 250 | ¥8.37484 | ¥2,093.71 |
| 500 | ¥7.53740 | ¥3,768.70 |
| 1,000 | ¥6.69986 | ¥6,699.86 |
| 2,500 | ¥6.07178 | ¥15,179.45 |





