


H2MXH-2006G | |
|---|---|
DigiKey Part Number | H2MXH-2006G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2006G |
Description | DIP CABLE - HDM20H/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥7.12600 | ¥71.26 |
| 25 | ¥6.56440 | ¥164.11 |
| 50 | ¥6.17200 | ¥308.60 |
| 100 | ¥5.80410 | ¥580.41 |
| 250 | ¥5.35092 | ¥1,337.73 |
| 500 | ¥5.03204 | ¥2,516.02 |
| 1,000 | ¥4.73203 | ¥4,732.03 |
| 2,500 | ¥4.36301 | ¥10,907.52 |





