


H2MXH-2036M | |
|---|---|
DigiKey Part Number | H2MXH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2036M |
Description | DIP CABLE - HDM20H/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.44000 | ¥36.44 |
| 10 | ¥33.11700 | ¥331.17 |
| 25 | ¥31.36720 | ¥784.18 |
| 50 | ¥30.63840 | ¥1,531.92 |
| 100 | ¥29.18000 | ¥2,918.00 |
| 250 | ¥25.53244 | ¥6,383.11 |
| 500 | ¥24.80296 | ¥12,401.48 |
| 1,000 | ¥21.15549 | ¥21,155.49 |
| 2,500 | ¥19.69644 | ¥49,241.10 |




