H1WXH-2036M | |
---|---|
DigiKey Part Number | H1WXH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-2036M |
Description | IDC CBL - HHPL20H/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.32000 | ¥56.32 |
10 | ¥50.89000 | ¥508.90 |
25 | ¥48.07720 | ¥1,201.93 |
50 | ¥46.90500 | ¥2,345.25 |
100 | ¥44.55950 | ¥4,455.95 |
250 | ¥39.86920 | ¥9,967.30 |
500 | ¥37.52394 | ¥18,761.97 |
1,000 | ¥32.83337 | ¥32,833.37 |
2,500 | ¥31.19171 | ¥77,979.27 |