DK-1611-015/WH | ||
---|---|---|
DigiKey Part Number | AE10539-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-1611-015/WH | |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.96000 | ¥68.96 |
10 | ¥62.38300 | ¥623.83 |
25 | ¥58.93000 | ¥1,473.25 |
50 | ¥57.49340 | ¥2,874.67 |
100 | ¥54.61840 | ¥5,461.84 |
250 | ¥48.86892 | ¥12,217.23 |
500 | ¥45.99434 | ¥22,997.17 |
1,000 | ¥40.24501 | ¥40,245.01 |