AWP20-8240-T-R | ||
---|---|---|
DigiKey Part Number | HSC20H-ND | |
Manufacturer | ||
Manufacturer Product Number | AWP20-8240-T-R | |
Description | CONN SOCKET 20POS IDC GOLD | |
Customer Reference | ||
Detailed Description | 20 Position Rectangular Socket Connector IDC Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |