AWP2 14-7240 | |
---|---|
DigiKey Part Number | AE11213-ND |
Manufacturer | |
Manufacturer Product Number | AWP2 14-7240 |
Description | CONN SOCKET 14POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | AWP2 14-7240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.26100 | ¥92.61 |
25 | ¥8.88640 | ¥222.16 |
40 | ¥8.69625 | ¥347.85 |
140 | ¥8.31836 | ¥1,164.57 |
280 | ¥7.56218 | ¥2,117.41 |
560 | ¥6.80598 | ¥3,811.35 |
980 | ¥6.04984 | ¥5,928.84 |
2,520 | ¥5.48267 | ¥13,816.33 |