AWLP 40/3,2-T | ||
---|---|---|
DigiKey Part Number | HHDM40S-ND | |
Manufacturer | ||
Manufacturer Product Number | AWLP 40/3,2-T | |
Description | CONN DIP HDR IDC 40POS VERT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | AWLP 40/3,2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 40 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.15700 | ¥61.57 |
25 | ¥5.90400 | ¥147.60 |
60 | ¥5.77800 | ¥346.68 |
120 | ¥5.52692 | ¥663.23 |
240 | ¥5.02446 | ¥1,205.87 |
480 | ¥4.52215 | ¥2,170.63 |
960 | ¥4.01968 | ¥3,858.89 |
2,400 | ¥3.64283 | ¥8,742.79 |