AW 127-20/G-T | |
---|---|
DigiKey Part Number | 123-AW127-20/G-T-ND |
Manufacturer | |
Manufacturer Product Number | AW 127-20/G-T |
Description | SOCKET, MACHINED CONTACTS, SGL. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pos Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Solder | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | Flash | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.85400 | ¥58.54 |
25 | ¥5.61240 | ¥140.31 |
50 | ¥5.49240 | ¥274.62 |
100 | ¥5.25350 | ¥525.35 |
250 | ¥4.77616 | ¥1,194.04 |
500 | ¥4.29852 | ¥2,149.26 |
1,000 | ¥3.82096 | ¥3,820.96 |
2,500 | ¥3.46273 | ¥8,656.83 |