AT-S-26-6/6/B-25 | ||
---|---|---|
DigiKey Part Number | A1662R-25-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-6/6/B-25 | |
Description | CABLE MOD 6P6C PLUG TO PLUG 25' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
10 | ¥50.57800 | ¥505.78 |
25 | ¥47.77840 | ¥1,194.46 |
50 | ¥46.61440 | ¥2,330.72 |
100 | ¥44.28370 | ¥4,428.37 |
250 | ¥39.62224 | ¥9,905.56 |
500 | ¥37.29162 | ¥18,645.81 |
1,000 | ¥32.63010 | ¥32,630.10 |
2,500 | ¥30.99863 | ¥77,496.57 |