AT-S-26-6/6/B-25-OE | ||
---|---|---|
DigiKey Part Number | A3662R-25-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-6/6/B-25-OE | |
Description | CABLE MOD 6P6C PLUG TO CABLE 25' | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
10 | ¥45.87700 | ¥458.77 |
25 | ¥43.33520 | ¥1,083.38 |
50 | ¥42.27840 | ¥2,113.92 |
100 | ¥40.16550 | ¥4,016.55 |
250 | ¥35.93716 | ¥8,984.29 |
500 | ¥33.82340 | ¥16,911.70 |
1,000 | ¥29.59539 | ¥29,595.39 |
2,500 | ¥28.11562 | ¥70,289.05 |