AT-S-26-4/4/S-7 | ||
---|---|---|
DigiKey Part Number | A1443R-07-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-S-26-4/4/S-7 | |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.21900 | ¥142.19 |
25 | ¥13.61600 | ¥340.40 |
50 | ¥13.31340 | ¥665.67 |
100 | ¥12.70860 | ¥1,270.86 |
250 | ¥11.49820 | ¥2,874.55 |
500 | ¥10.59026 | ¥5,295.13 |
1,000 | ¥9.07746 | ¥9,077.46 |
2,500 | ¥8.47227 | ¥21,180.67 |