AT-K-26-10-B/1000 | ||
---|---|---|
DigiKey Part Number | A0102R-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-K-26-10-B/1000 | |
Description | CABLE MOD FLAT 10COND BLK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 Conductor Modular Straight Cable Black 1000' (304.80m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Straight | |
Number of Conductors | 10 | |
Length - Coil Retracted | - | |
Length - Coil Extended | - | |
Length | 1000' (304.80m) | |
Jacket Color | Black | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.425" (10.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | - | |
Shielding | Unshielded | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.97189 | ¥1,971.89 |
3,000 | ¥1.84940 | ¥5,548.20 |
5,000 | ¥1.76367 | ¥8,818.35 |
10,000 | ¥1.67794 | ¥16,779.40 |
25,000 | ¥1.59221 | ¥39,805.25 |