AT-C-26-6/6/W-7 | ||
---|---|---|
DigiKey Part Number | A1661R-07C-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-C-26-6/6/W-7 | |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥29.69000 | ¥296.90 |
25 | ¥28.12280 | ¥703.07 |
50 | ¥27.46920 | ¥1,373.46 |
100 | ¥26.16100 | ¥2,616.10 |
250 | ¥22.89072 | ¥5,722.68 |
500 | ¥22.23658 | ¥11,118.29 |
1,000 | ¥18.96651 | ¥18,966.51 |
2,500 | ¥17.65847 | ¥44,146.18 |