AT-C-26-6/6/W-7-OE | ||
---|---|---|
DigiKey Part Number | A3661R-07C-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-C-26-6/6/W-7-OE | |
Description | CABLE MOD 6P6C PLUG TO CABLE 7' | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.99000 | ¥38.99 |
10 | ¥35.44000 | ¥354.40 |
25 | ¥33.56640 | ¥839.16 |
50 | ¥32.78640 | ¥1,639.32 |
100 | ¥31.22590 | ¥3,122.59 |
250 | ¥27.32236 | ¥6,830.59 |
500 | ¥26.54180 | ¥13,270.90 |
1,000 | ¥22.63851 | ¥22,638.51 |
2,500 | ¥21.07727 | ¥52,693.17 |