AT-C-26-6/6/S-10-OE | ||
---|---|---|
DigiKey Part Number | A3663R-10C-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-C-26-6/6/S-10-OE | |
Description | CABLE MOD 6P6C PLUG TO CABLE 10' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥37.15600 | ¥371.56 |
25 | ¥35.18840 | ¥879.71 |
50 | ¥34.37080 | ¥1,718.54 |
100 | ¥32.73480 | ¥3,273.48 |
250 | ¥28.64276 | ¥7,160.69 |
500 | ¥27.82444 | ¥13,912.22 |
1,000 | ¥23.73257 | ¥23,732.57 |
2,500 | ¥22.09585 | ¥55,239.62 |