AT-C-26-4/4/S-14 | ||
---|---|---|
DigiKey Part Number | A1443R-14C-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-C-26-4/4/S-14 | |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.54000 | ¥38.54 |
10 | ¥35.00700 | ¥350.07 |
25 | ¥33.15360 | ¥828.84 |
50 | ¥32.38280 | ¥1,619.14 |
100 | ¥30.84140 | ¥3,084.14 |
250 | ¥26.98588 | ¥6,746.47 |
500 | ¥26.21484 | ¥13,107.42 |
1,000 | ¥22.35975 | ¥22,359.75 |
2,500 | ¥20.81769 | ¥52,044.22 |