AT-C-26-4/4/B-14/R | ||
---|---|---|
DigiKey Part Number | A2442R-14C-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-C-26-4/4/B-14/R | |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.92300 | ¥299.23 |
25 | ¥28.34520 | ¥708.63 |
50 | ¥27.68520 | ¥1,384.26 |
100 | ¥26.36680 | ¥2,636.68 |
250 | ¥23.07088 | ¥5,767.72 |
500 | ¥22.41184 | ¥11,205.92 |
1,000 | ¥19.11596 | ¥19,115.96 |
2,500 | ¥17.79757 | ¥44,493.93 |