
AK672-5-BLACK | |
|---|---|
DigiKey Part Number | AE10616-ND |
Manufacturer | |
Manufacturer Product Number | AK672-5-BLACK |
Description | CBL USB1.1 A PLUG TO B PLG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 101-1030-BL-00500 | CNC Tech | 120 | 1175-1052-ND | ¥79.06000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.96000 | ¥59.96 |
| 10 | ¥50.91000 | ¥509.10 |
| 25 | ¥47.72120 | ¥1,193.03 |
| 50 | ¥45.44360 | ¥2,272.18 |
| 100 | ¥43.27280 | ¥4,327.28 |
| 250 | ¥40.56468 | ¥10,141.17 |
| 500 | ¥38.62964 | ¥19,314.82 |
| 1,000 | ¥36.78759 | ¥36,787.59 |





