AK672-1-BLACK is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CNC Tech
In Stock: 125
Unit Price: ¥34.40000
Datasheet
USB 1.1 (USB 1.0) Cable A Male to B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK672-1-BLACK

DigiKey Part Number
AE10614-ND
Manufacturer
Manufacturer Product Number
AK672-1-BLACK
Description
CBL USB1.1 A PLUG TO B PLG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
12Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 1.1 (USB 1.0)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
101-1030-BE-00100CNC Tech1251175-1045-ND¥34.40000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.64000¥25.64
10¥21.80000¥218.00
25¥20.43360¥510.84
50¥19.45600¥972.80
100¥18.52730¥1,852.73
250¥17.36668¥4,341.67
500¥16.53784¥8,268.92
1,000¥15.74880¥15,748.80
2,500¥14.76360¥36,909.00
Manufacturers Standard Package
Alternate Color
CBL USB1.1 A PLUG TO B PLG 3.28'
In-Stock: 0
Unit Price: ¥26.88000
Alternate Length
CBL USB1.1 A PLUG TO B PLG 6.56'
In-Stock: 1582
Unit Price: ¥35.97000
CBL USB1.1 A PLUG TO B PLG 9.84'
In-Stock: 0
Unit Price: ¥21.39325
CBL USB1.1 A PLUG TO B PLG 16.4'
In-Stock: 35
Unit Price: ¥59.96000