AK-CHMM-050 | ||
---|---|---|
DigiKey Part Number | AE1407-ND | |
Manufacturer | ||
Manufacturer Product Number | AK-CHMM-050 | |
Description | CABLE 2RCA MALE-MALE 5M | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 16.4' (5.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 16.4' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,050 | ¥28.51755 | ¥29,943.43 |