AK-AV505 | ||
---|---|---|
DigiKey Part Number | AE1416-ND | |
Manufacturer | ||
Manufacturer Product Number | AK-AV505 | |
Description | CABLE AUD/VIDEO RCA HI QUAL 5M | |
Customer Reference | ||
Detailed Description | Cable 3 Conductor Phono (RCA) Plug (3) To Phono (RCA) Plug (3) 16.4' (5.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Phono (RCA) Plug (3) | |
2nd Connector | Phono (RCA) Plug (3) | |
Channels | 3 Conductor | |
Length | 16.4' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |